User & Safety Instructions 2367248 Novoflex Panorama mount Internal thread 3/8", 1/4"
Description
The Panorama plate PANORAMA=Q II has a engraved 360° scale with a 5° division and provides invaluable services when turning the camera. The integrated quick coupler Q (ARCA-uniq/C-compatible) enables a quick insertion of the camera with compatible interchangeable plates. The integrated spirit level (spirit level), which enables an exact horizontal alignment, is also helpful. With the handy locking screw, the camera can be fixed precisely in any desired position. In addition, it has a ball bearing, which guarantees a clean and play-free run. The Novoflex Panorama plate PANORAMA=Q II can be combined with almost all commercially available tripod heads and camera mounts. Technical data: -Size: 88 × 62 x 33 mm -Weight: 180 g -Quick coupling: Yes, Q=System (Arca-uniq/C compatible) -Stand connection: 1/4" and 3/8" -Scale: 360° in 5° steps -Grids: No -Quick coupling: Yes -Spirit level: Yes (spirit level)
This text is machine translated.
Description
The Panorama plate PANORAMA=Q II has a engraved 360° scale with a 5° division and provides invaluable services when turning the camera. The integrated quick coupler Q (ARCA-uniq/C-compatible) enables a quick insertion of the camera with compatible interchangeable plates. The integrated spirit level (spirit level), which enables an exact horizontal alignment, is also helpful. With the handy locking screw, the camera can be fixed precisely in any desired position. In addition, it has a ball bearing, which guarantees a clean and play-free run. The Novoflex Panorama plate PANORAMA=Q II can be combined with almost all commercially available tripod heads and camera mounts. Technical data: -Size: 88 × 62 x 33 mm -Weight: 180 g -Quick coupling: Yes, Q=System (Arca-uniq/C compatible) -Stand connection: 1/4" and 3/8" -Scale: 360° in 5° steps -Grids: No -Quick coupling: Yes -Spirit level: Yes (spirit level)