The 4-part folding carbon walking stick Novoflex QLEG WALK III is characterized by overlapping segments, which are firmly mounted in the shaft and are screwed together. This ensures the highest level of safety and reliability. The upper end piece, under which there is a 1/4" tripod thread and which serves as a handle, consists of Titanal.HF, one of the highest strength aluminum alloys in the world. The middle parts are made of carbon and the lower end part is made of Rocksleeve, a particularly abrasion-resistant material. Other features include a padded wrist strap and an ice-flanked plate with tungsten/carbide tip. By pulling off the handle, a 1/4" thread appears. With this, the folding walking stick can be used optionally as a single-legged stand and can also be used as a stand leg for the variable stand systems TrioPod and Quadrocopter. Features: -Package size (folded): 46 cm -Length: Individually adjustable from 120-145 cm -As monopod without handle: 114 cm -Weight: 240 g + 10 g for the trekking plate -Padded loop -4-part, foldable: -Upper part: Titanium .HF -Middle part: Carbon -Lower part: Rocksleeve -Approach 2.0 Closure -Powerlock 3.0 Closure
This text is machine translated.