• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools 031-0369 Electric stapler Staple type Type 37 , Type 53 Staple length 6 - 14 mm

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Electric stapler

Voltage

220 V

Staple type

Type 37

Type 53

Staple length

6 - 14 mm

Nail type

Type J

Max. nail length

16 mm

Blow count (max.)

20 /min

Cable length

3 m

Power supply (LOV)

mains-powered

Documents & Downloads

Datasheet

Datasheet 3192680 Novus Tools 031-0369 Electric stapler Staple type Type 37 , Type 53 Staple length 6 - 14 mm

User & Safety Instructions

User & Safety Instructions 3192680 Novus Tools 031-0369 Electric stapler Staple type Type 37 , Type 53 Staple length 6 - 14 mm

Information

Information 3192680 Novus Tools 031-0369 Electric stapler Staple type Type 37 , Type 53 Staple length 6 - 14 mm

Description

As an innovative and powerful professional tacker, the Novus TOOLS electric tacker J-150 is a new measure in the area of professional fastening technology and is therefore a real multi-talent at the building site and in the workshop. With its unique combination of comfortable handling and powerful performance this premium stapler is the ideal companion for all demanding attachment work. The Tacker gun processes both fine wire staples (A type 53 / H type 37) from 6 to 14 mm and nails (E type J) from 16 mm. Coloured icons at the front of the tool show the compatible clip types at a glance. The Premium power tacker convinces with all demanding tasks – from high-quality upholstery work, professional (floor) interior building work up to furniture restoration. The robust plastic housing and firmly attached components ensure maximum durability and even guarantee years of reliability in tough everyday life. Sensitive materials are protected through the rubberized front side. Well thought-out details make this wooden tacker an indispensable tool for professional do-it-yourself and ambitious do-it-yourself workers. The long precision nose, the design line to the clamp outlet and the distance stop ensure accurate attachment to the millimeter. The electrical, 7-stage impact force setting guarantees optimum countersunk stapling materials - from the sensitive soft wood to the hard oak floors. Even large and large projects are a pleasure to use with this stapler. The ergonomic grip design of the tool allows safe handling and fatigue-free working. The extra long cable of 3 meters means you can work comfortably in even higher positions. The bracket channel with a loading capacity of up to 150 fine wire staples or 85 nails can be easily refilled. The loading mechanics with integrated bracket slide and safety release enables a quick recharging of the staples and nails. The well visible window of the bracket shows the level at all times. The complete set includes 1800 super-hard-coated fine-wire clamps A type 53/8 for an immediate start of work. This stapler is a reliable companion for professional results, for mounting a wide range of materials such as fabrics, carpets, wire mesh, leather, soft plastic sheets or thin wooden and decorative strips.

This text is machine translated.

Features

  • Set includes Novus J-150 electric tacker including Novus fine wire clamps A type 53 8mm 1800 pcs
  • Processes fine wire clips up to 14 mm and nails 16 mm as well as hammer staples
  • Long nose for precise work in difficult to access places
  • Thanks to the free-shot protection, the triggering is only possible when the stapler is placed on the material
  • A series of clips is stapled at a height in parallel using the distance stop
  • Sensitive materials are protected through the rubberized front side
  • Offers the right impact power for every work, all the same whether soft or hard wood, thanks to electrical impact force setting
  • Ergonomic handling for comfortable working
  • Extra long cable of 3 meters for comfortable working even in higher positions
  • Clearly visible level indicator
  • For precise results, the design line at the front of the stapler shows the exact staple outlet
  • Bottom-loading mechanism with integrated clamp slide for quick recharging of the clips

Scope of delivery

  • Novus Electronic tacker J-150
  • 1800 ST Novus fine wire staples A type 53 8mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)