• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools 031-0371 Electric stapler Staple type Type 53 Staple length 6 - 14 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Electric stapler

Voltage

220 V

Staple type

Type 53

Staple length

6 - 14 mm

Nail type

Type J

Max. nail length

16 mm

Blow count (max.)

20 /min

Cable length

2 m

Power supply (LOV)

mains-powered

Documents & Downloads

Datasheet

Datasheet 3192682 Novus Tools 031-0371 Electric stapler Staple type Type 53 Staple length 6 - 14 mm

User & Safety Instructions

User & Safety Instructions 3192682 Novus Tools 031-0371 Electric stapler Staple type Type 53 Staple length 6 - 14 mm

Information

Information 3192682 Novus Tools 031-0371 Electric stapler Staple type Type 53 Staple length 6 - 14 mm

Description

The Novus TOOLS J-120 electric tacker is the perfect clock for ambitious DIY enthusiasts and DIY enthusiasts. With its ergonomic grip design and high-quality plastic housing, this universal stapler combines professional quality with maximum working comfort. This electrical and powerful tacker are both fine wire clamps (A type 53) from 6 to 14 mm and nails (E type J) from 16 mm. Coloured icons on the tool show the compatible clip types at a glance. The tool convinces with all demanding tasks - from creative decorative work via (ground) interior building up to different upholstery works. The robust plastic housing and firmly attached components ensure maximum durability and even guarantee years of reliability in tough everyday life. Sophisticated details make this wooden stapler an indispensable tool in the home, garden or workshop. The long precision nose as well as the design line for the staple outlet ensure accurate attachment to the millimeter. Even large and large projects are a pleasure to use with this stapler. The ergonomic grip design of the tool allows safe handling and fatigue-free working. The bracket channel with a loading capacity of up to 150 fine wire staples or 85 nails can be easily refilled. The loading mechanics with integrated bracket slide and safety release enables a quick recharging of the staples and nails. The well visible window of the bracket shows the level at all times. The complete set includes 1800 super-hard-coated fine-wire clamps A type 53/8 for an immediate start of work.

This text is machine translated.

Features

  • Set includes Novus J-120 electric tacker including Novus fine wire clamps A type 53 8mm 1800 pcs
  • Processes fine wire clips up to 14 mm and nails 16 mm
  • Long nose for precise work in difficult to access places
  • Thanks to the free-shot protection, the triggering is only possible when the stapler is placed on the material
  • Ergonomic handling for comfortable working
  • Bottom-fed mechanism with safety release for quick recharging
  • Clearly visible level indicator

Scope of delivery

  • Novus Electronic tacker J-120
  • 1800 ST Novus fine wire staples A type 53 8mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)