• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools 035-0003 H-250 Hot air blower 2000 W

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hot air blower

Temperature settings

80 - 600 °C

2000 W

Operating voltage

230 V

Weight

1.28 kg

Air volume

250 l/min

500 l/min

Documents & Downloads

Datasheet

Datasheet 3842483 Novus Tools 035-0003 H-250 Hot air blower 2000 W

Datasheet 3842483 Novus Tools 035-0003 H-250 Hot air blower 2000 W

User & Safety Instructions

User & Safety Instructions 3842483 Novus Tools 035-0003 H-250 Hot air blower 2000 W

User & Safety Instructions 3842483 Novus Tools 035-0003 H-250 Hot air blower 2000 W