• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools 042-0787 Staple strip Type 37 850 pc(s) Dimensions (L x W) 14 mm x 10.6 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

37 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 850 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Staple strip

Staple type

Type 37

Content

850 pc(s)

Dim

(L x W) 14 mm x 10.6 mm

Length

14 mm

Width

10.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048874 Novus Tools 042-0787 Staple strip Type 37 850 pc(s) Dimensions (L x W) 14 mm x 10.6 mm

Description

The standard fine-wire staple for use with hammer stapler mounting materials and fabric.

This text is machine translated.

Features

  • Standard fine-wire staple for hammer tacker
  • Ideal for fastening materials and fabrics
  • Box packaging (sliding folding box)
  • Back width of a clamp = 10.6 mm
  • Wire width of a clamp = 0.75 mm

More interesting products

(*All information is plus legal VAT)