• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools 042-0790 Flat crown Type 53F 600 pc(s) Dimensions (L x W) 10 mm x 11.3 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

64 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 600 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flat crown

Staple type

Type 53F

Content

600 pc(s)

Dim

(L x W) 10 mm x 11.3 mm

Length

10 mm

Width

11.3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048879 Novus Tools 042-0790 Flat crown Type 53F 600 pc(s) Dimensions (L x W) 10 mm x 11.3 mm

Description

For all tasks where the staple crown is not to be pressed into the material. Suitable for all non-woven materials such as films, alumium lamination, cardboard, wax and oil papers, labels, shipping notes etc.

Features

  • Standard flat wire clip for hand, electric, battery and compressed air tacker
  • Ideal for mounting films
  • Box packaging (sliding folding box)
  • Back width of a clamp = 11.3 mm
  • Wire width of a clamp = 1.25 mm

More interesting products

(*All information is plus legal VAT)