• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools 042-0798 Flat crown Typee 11 600 pc(s) Dimensions (L x W) 12 mm x 10.6 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 600 pc(s))
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

Flat crown

Staple type

Typee 11

Content

600 pc(s)

Dim

(L x W) 12 mm x 10.6 mm

Length

12 mm

Width

10.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048887 Novus Tools 042-0798 Flat crown Typee 11 600 pc(s) Dimensions (L x W) 12 mm x 10.6 mm

Description

For securing films, materials, roofing felt etc.

Features

  • Standard flat wire clip for hammer tacker
  • Ideal for mounting films
  • Box packaging (sliding folding box)
  • Back width of a clamp = 10.6 mm
  • Wire width of a clamp = 1.25 mm

More interesting products

(*All information is plus legal VAT)