• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools 042-0803 Narrow crown Type 4 1000 pc(s) Dimensions (L x W) 23 mm x 6.1 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Narrow crown

Staple type

Type 4

Content

1000 pc(s)

Dim

(L x W) 23 mm x 6.1 mm

Length

23 mm

Width

6.1 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048897 Novus Tools 042-0803 Narrow crown Type 4 1000 pc(s) Dimensions (L x W) 23 mm x 6.1 mm

Description

For securing profiled timber and panels.

Features

  • Standard narrow crown staples
  • Ideal for mounting profile timber and panels
  • Box packaging (sliding folding box)
  • Back width of a clamp = 6.1 mm
  • Wire width of a clamp = 1.1 mm

More interesting products

(*All information is plus legal VAT)