• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools K-107 Glue gun 7 mm 100 W 1 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Glue gun

100 W

Glue stick Ø

7 mm

Melting temperature

160 °C

Max. preheat time

300 s

Weight

148 g

Factory colour

Blue

Documents & Downloads

Datasheet

Datasheet 3859611 Novus Tools K-107 Glue gun 7 mm 100 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3859611 Novus Tools K-107 Glue gun 7 mm 100 W 1 pc(s)

What kind of Glue Guns are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.