There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Submersible pump
PG connector
48 m
4800 l/h
4.8 bar
230 V
1000 W
39.0 mm (1 1/4") IT
Submersion Pressure Pump TDN 1200
17 m
20 m
Non-stop
Yes
Yes
590 mm
200 mm
180 mm
(L x W x H) 590 x 200 x 180 mm
15.2 kg
IP68
User & Safety Instructions 1606904 Nowax 1582036421 TDN 1200 Submersible pump PG connector 4800 l/h 48 m
User & Safety Instructions 1606904 Nowax 1582036421 TDN 1200 Submersible pump PG connector 4800 l/h 48 m
Information 1606904 Nowax 1582036421 TDN 1200 Submersible pump PG connector 4800 l/h 48 m
The necessary accessories are required to use the article as described.