There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Domestic water pump
230 V
1390 W
4300 l/h
50 m
5 bar
8 m
39.0 mm (1 1/4") IT
25 mm (1") IT
House water HAN 1500
1.5 m
13 kg
(L x W x H) 450 x 230 x 380 mm
450 mm
230 mm
380 mm
Blue
Stainless steel
IP54
yes
User & Safety Instructions 1606915 Nowax 1665066500 HAN 1500 Domestic water pump 230 V 4300 l/h
User & Safety Instructions 1606915 Nowax 1665066500 HAN 1500 Domestic water pump 230 V 4300 l/h
Information 1606915 Nowax 1665066500 HAN 1500 Domestic water pump 230 V 4300 l/h
The necessary accessories are required to use the article as described.