There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Effluent sump pump
PG connector
6.5 m
10000 l/h
0.65 bar
230 V
500 W
39.0 mm (1 1/4") IT
Submersible pump for dirty water
Max. 5 m
10 m
Non-stop
Yes
Yes
167 mm
304 mm
(W x H) 167 mm x 304 mm
5.2 kg
IP68
yes
User & Safety Instructions 1606907 Nowax 1741106400 STPN 600 Effluent sump pump PG connector 10000 l/h 6.5 m
User & Safety Instructions 1606907 Nowax 1741106400 STPN 600 Effluent sump pump PG connector 10000 l/h 6.5 m
Information 1606907 Nowax 1741106400 STPN 600 Effluent sump pump PG connector 10000 l/h 6.5 m
The necessary accessories are required to use the article as described.