There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Effluent sump pump
PG connector
7.5 m
9000 l/h
0.75 bar
230 V
430 W
39.0 mm (1 1/4") IT
Submersible pump for clear/dirty water
Max. 5 m
10 m
Non-stop
Yes
167 mm
273 mm
(W x H) 167 mm x 273 mm
4.9 kg
IP68
User & Safety Instructions 1606911 Nowax 1751006400 FPN 500 Effluent sump pump PG connector 9000 l/h 7.5 m
User & Safety Instructions 1606911 Nowax 1751006400 FPN 500 Effluent sump pump PG connector 9000 l/h 7.5 m
Information 1606911 Nowax 1751006400 FPN 500 Effluent sump pump PG connector 9000 l/h 7.5 m
The necessary accessories are required to use the article as described.