There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Effluent sump pump
PG connector
8.5 m
14000 l/h
0.85 bar
230 V
1000 W
44.9 mm (1 1/2") IT
Submersible pump for dirty water
Max. 7 m
10 m
Non-stop
Yes
Yes
450 mm
200 mm
250 mm
(L x W x H) 450 x 200 x 250 mm
10.2 kg
IP68
yes
User & Safety Instructions 1609580 Nowax 1771036421A STPN 1200 Effluent sump pump PG connector 14000 l/h 8.5 m
User & Safety Instructions 1609580 Nowax 1771036421A STPN 1200 Effluent sump pump PG connector 14000 l/h 8.5 m
Information 1609580 Nowax 1771036421A STPN 1200 Effluent sump pump PG connector 14000 l/h 8.5 m
The necessary accessories are required to use the article as described.