• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NP42143 End piece NP42143 White 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

End piece

Type

left

Factory colour

White

Content

1 pc(s)

Height

50 mm

Depth

20 mm

White

Left

FALSE

50 mm

20 mm

TRUE

9001

Plastic

None

None

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3121110 NP42143 End piece NP42143 White 1 pc(s)

Description

Moulded part for female header channel as outer or inner corner; end piece; coupling; connecting piece to other duct systems. As hood shaped parts, they overlap the cut edges of the channels and thus ensure a clean finish.

This text is machine translated.