• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NP42210 Bridge NP42210 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bridge

Content

1 pc(s)

Weight

0

FALSE

FALSE

9010

Plastic

None

Installation duct

50 mm

20 mm

White

Centric

20 mm

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3121093 NP42210 Bridge NP42210 1 pc(s)

Description

Shaped parts for double duct in the external or internal corner; end piece; coupling; transition piece to other systems. As hood shaped parts, they overlap the cut edges of the channels and thus ensure a clean finish.

This text is machine translated.