
Technical specifications
- Product type
Server rack cabinet rain cover
- Suitable for server rack cabinet (inch)
19 inch
- Suitable for (cabinet depths)
600 mm
- Dim
(W x D) 800 mm x 600 mm
- Material
Non-corrosive steel
- Content
1 pc(s)
- Factory colour
Stainless steel
- Width
800 mm
- Depth
600 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308642 nVent HOFFMAN A8060SS6TSE 19 inch Server rack cabinet rain cover Suitable for (cabinet depths): 600 mm Stainless steel
User & Safety Instructions
User & Safety Instructions 3308642 nVent HOFFMAN A8060SS6TSE 19 inch Server rack cabinet rain cover Suitable for (cabinet depths): 600 mm Stainless steel










