
Technical specifications
- Surface design: Untreated
- Product type
View door
- Height
360 mm
- Width
240 mm
- Dim
(W x H) 240 mm x 360 mm
- Material
Non-corrosive steel
- Factory colour
Stainless steel
- Content
1 pc(s)
- Type
ADCS03624
IP55
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3312042 nVent HOFFMAN ADCS03624 ADCS03624 View door (W x H) 240 mm x 360 mm Non-corrosive steel Stainless steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3312042 nVent HOFFMAN ADCS03624 ADCS03624 View door (W x H) 240 mm x 360 mm Non-corrosive steel Stainless steel 1 pc(s)
Description
Electrical components are visible when the door is closed, unauthorized personnel do not have access to the components and the degree of protection is maintained.
This text is machine translated.
This text is machine translated.










