
Technical specifications
- Packaging type
Piece
- Product type
Mounting plate
- Width
450 mm
- Dim
(W x H x D) 450 x 370 x 2 mm
- Material thickness
2 mm
- Material
Steel
- Content
1 pc(s)
- Type
AMP04050
- Depth
2 mm
- Height
370 mm
450
370 mm
2 mm
482.6 mm (19 inch) mounting bracket
Steel
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308718 nVent HOFFMAN AMP04050 Mounting plate (W x H x D) 450 x 370 x 2 mm Steel 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3308718 nVent HOFFMAN AMP04050 Mounting plate (W x H x D) 450 x 370 x 2 mm Steel 1 pc(s) Piece
Description
The steel mounting plate speeds up the installation of the cabinet as it can be easily worked and fitted with components before installation.
This text is machine translated.
This text is machine translated.










