
Technical specifications
- Product type
Server rack cabinet rain cover
- Suitable for server rack cabinet (inch)
19 inch
- Suitable for (cabinet depths)
300 mm
- Dim
(W x D) 800 mm x 300 mm
- Material
Steel
- Content
1 pc(s)
- Factory colour
Grey
- Width
800 mm
- Depth
300 mm
- Rack size
483 mm (19")
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308726 nVent HOFFMAN ARF08030R5 19 inch Server rack cabinet rain cover Suitable for (cabinet depths): 300 mm Grey
User & Safety Instructions
User & Safety Instructions 3308726 nVent HOFFMAN ARF08030R5 19 inch Server rack cabinet rain cover Suitable for (cabinet depths): 300 mm Grey










