
Technical specifications
- Product type
Server rack bottom panel
- Suitable for server rack cabinet (inch)
19 inch
- Suitable for (cabinet depths)
> 500 mm
- Dim
(W x D) 600 mm x 500 mm
- Material
Stainless steel
- Content
1 pc(s)
- Factory colour
Stainless steel
- Width
600 mm
- Depth
500 mm
- Rack size
483 mm (19")
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308746 nVent HOFFMAN CBPS0650-316 19 inch Server rack bottom panel Suitable for (cabinet depths): > 500 mm Stainless steel
User & Safety Instructions
User & Safety Instructions 3308746 nVent HOFFMAN CBPS0650-316 19 inch Server rack bottom panel Suitable for (cabinet depths): > 500 mm Stainless steel










