• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CTS46P120SS Straight splice (L x W x H) 3048 x 152 x 102 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface protection: Untreated
  • Material quality: Stainless steel 304 (V2A)
Product type

Straight splice

Content

1 pc(s)

Dim

(L x W x H) 3048 x 152 x 102 mm

Length

3048 mm

Width

152 mm

Height

102 mm

Material

Non-corrosive steel

Material thickness

1.2 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310395 nVent HOFFMAN CTS46P120SS Straight splice (L x W x H) 3048 x 152 x 102 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3310395 nVent HOFFMAN CTS46P120SS Straight splice (L x W x H) 3048 x 152 x 102 mm 1 pc(s)

Description

Straight clean tray sections are available in 10 feet lengths with or without perforations. Available in some sizes with a 20 degree coverage. A U-connector and hardware are supplied with each straight section. The Clean Tray steel system is designed to protect cables in applications requiring frequent sprayers.

This text is machine translated.

What kind of Cable Ducts are you looking for?