
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Material
Plastic
IP67
- Length
122 mm
- Width
122 mm
- Height (min.)
56 mm
- Height
120 mm
- Dimensions
122 x 120 x 56 mm
- Content
1 pc(s)
- Type
DABP121206GE
- Dim
(L x W x H) 122 x 122 x 120 mm
- Manufacturer part #
DABP121206GE
- Depth
56 mm
Surface mounted (plaster)
II
122
120 mm
56 mm
7.04
FALSE
0
Cover
0
Plastic
IK07
IP67
FALSE
Closed
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309096 nVent HOFFMAN DABP121206GE Terminal box 122 x 122 x 120 x 56 Plastic 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309096 nVent HOFFMAN DABP121206GE Terminal box 122 x 122 x 120 x 56 Plastic 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












