
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Material
Plastic
IP67
- Width
240 mm
- Height
160 mm
- Content
1 pc(s)
- Type
DABP162412GE
- Dim
(W x H x D) 240 x 160 x 121 mm
- Manufacturer part #
DABP162412GE
- Depth
121 mm
Surface mounted (plaster)
II
240
160 mm
121 mm
7.04
FALSE
0
Cover
0
Plastic
IK07
IP67
FALSE
Closed
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3311676 nVent HOFFMAN DABP162412GE Terminal box 240 x 160 x 121 Plastic 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3311676 nVent HOFFMAN DABP162412GE Terminal box 240 x 160 x 121 Plastic 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












