
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
waterproof
UV-resistant
dust resistant
- Material
Plastic
IP67
- Length
120 mm
- Width
120 mm
- Height (min.)
56 mm
- Height
80 mm
- Dimensions
120 x 80 x 56 mm
- Content
1 pc(s)
- Type
DPCP081206GE
- Dim
(L x W x H) 120 x 120 x 80 mm
- Manufacturer part #
DPCP081206GE
- Depth
56 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308418 nVent HOFFMAN DPCP081206GE Terminal box 120 x 120 x 80 x 56 Plastic 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3308418 nVent HOFFMAN DPCP081206GE Terminal box 120 x 120 x 80 x 56 Plastic 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












