
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
waterproof
- Material
Plastic
IP67
- Length
200 mm
- Width
200 mm
- Height (min.)
86 mm
- Height
120 mm
- Dimensions
200 x 120 x 86 mm
- Content
1 pc(s)
- Type
DPCP122009GE
- Dim
(L x W x H) 200 x 200 x 120 mm
- Manufacturer part #
DPCP122009GE
- Depth
86 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3311396 nVent HOFFMAN DPCP122009GE Terminal box 200 x 200 x 120 x 86 Plastic 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3311396 nVent HOFFMAN DPCP122009GE Terminal box 200 x 200 x 120 x 86 Plastic 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












