
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
UV-resistant
- Material
Plastic
IP67
- Length
200 mm
- Width
200 mm
- Height (min.)
76 mm
- Height
150 mm
- Dimensions
200 x 150 x 76 mm
- Content
1 pc(s)
- Type
DPCP152008GE
- Dim
(L x W x H) 200 x 200 x 150 mm
- Manufacturer part #
DPCP152008GE
- Depth
76 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3311808 nVent HOFFMAN DPCP152008GE Terminal box 200 x 200 x 150 x 76 Plastic 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3311808 nVent HOFFMAN DPCP152008GE Terminal box 200 x 200 x 150 x 76 Plastic 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












