
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
UV-resistant
- Material
Plastic
IP67
- Length
300 mm
- Width
300 mm
- Height (min.)
86 mm
- Height
230 mm
- Dimensions
300 x 230 x 86 mm
- Content
1 pc(s)
- Type
DPCP233009GE
- Dim
(L x W x H) 300 x 300 x 230 mm
- Manufacturer part #
DPCP233009GE
- Depth
86 mm
Surface mounted (plaster)
II
300
230 mm
86 mm
7.04
FALSE
0
Cover
0
Plastic
IK07
IP67
FALSE
Closed
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309245 nVent HOFFMAN DPCP233009GE Terminal box 300 x 300 x 230 x 86 Plastic 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309245 nVent HOFFMAN DPCP233009GE Terminal box 300 x 300 x 230 x 86 Plastic 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












