
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
waterproof
- Material
Plastic
IP67
- Length
300 mm
- Width
300 mm
- Height (min.)
111 mm
- Height
230 mm
- Dimensions
300 x 230 x 111 mm
- Content
1 pc(s)
- Type
DPCP233011GE
- Dim
(L x W x H) 300 x 300 x 230 mm
- Manufacturer part #
DPCP233011GE
- Depth
111 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309729 nVent HOFFMAN DPCP233011GE Terminal box 300 x 300 x 230 x 111 Plastic 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309729 nVent HOFFMAN DPCP233011GE Terminal box 300 x 300 x 230 x 111 Plastic 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












