
Technical specifications
- Packaging type
Piece
- Product type
Enclosure heating
- Type
ECHT100
- Features
Thermostat
- Min. operating voltage
120 V
- Operating voltage
120 V (min)
100 W
IP20
- Width
60 mm
- Height
133 mm
- Dim
(W x H x D) 60 x 133 x 90 mm
- Depth
90 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309256 nVent HOFFMAN ECHT100 Enclosure heating 120 V (min) 100 W (W x H x D) 60 x 133 x 90 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3309256 nVent HOFFMAN ECHT100 Enclosure heating 120 V (min) 100 W (W x H x D) 60 x 133 x 90 mm Piece 1 pc(s)
Description
Designed for hazardous areas where electronic components must be protected from icy temperatures, condensation and corrosion.
This text is machine translated.
This text is machine translated.









