
Technical specifications
- Packaging type
Piece
- Product type
Enclosure heating
- Type
ECHT150
- Features
Thermostat
- Min. operating voltage
120 V
- Operating voltage
120 V (min)
150 W
IP20
- Width
60 mm
- Height
173 mm
- Dim
(W x H x D) 60 x 173 x 90 mm
- Depth
90 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309739 nVent HOFFMAN ECHT150 Enclosure heating 120 V (min) 150 W (W x H x D) 60 x 173 x 90 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3309739 nVent HOFFMAN ECHT150 Enclosure heating 120 V (min) 150 W (W x H x D) 60 x 173 x 90 mm Piece 1 pc(s)
Description
The double insulated, compact ECH(T) heater is available with or without thermostat. Water condensation is avoided even in the case of heavy waste of the ambient temperature. Choosing a version with an integrated thermostat saves space... Inside the chassis and reduces the installation time compared to a separately mounted thermostat.
This text is machine translated.
This text is machine translated.









