
Technical specifications
- Product type
Fan and filter
- Type
EFP500-115R5
- Features
incl. filter
90 W
- Factory colour
Grey
IP55
- Width
320 mm
- Height
320 mm
- Depth
156 mm
- Dim
(W x H x D) 320 x 320 x 156 mm
- Content
1 pc(s)
Snap mounting
Grey
320
320 mm
156 mm
7.04
AC
IP55
TRUE
103.5-126.5 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309264 nVent HOFFMAN EFP500-115R5 Fan and filter 90 W (W x H x D) 320 x 320 x 156 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3309264 nVent HOFFMAN EFP500-115R5 Fan and filter 90 W (W x H x D) 320 x 320 x 156 mm 1 pc(s)
Description
The vertical filter fan EFP for the outdoor use with polycarbonate cover and with protection class IP 55 can be installed easily thanks to its click-in function. Unnecessary downtime is avoided because the filter prevents water and dust from entering the housing and the reliable fan motor ensures constant ventilation. Thanks to its resistance to UV radiation, this Ideal filter fan is suitable for indoor as well as for outdoor areas, including areas with direct sunlight.
This text is machine translated.
This text is machine translated.










