
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
Explosion-proof
- Material
Steel (stainless)
IP66
- Width
254 mm
- Height
254 mm
- Content
1 pc(s)
- Type
EXE252513SS6E
- Dim
(W x H x D) 254 x 254 x 127 mm
- Manufacturer part #
EXE252513SS6E
- Depth
127 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309271 nVent HOFFMAN EXE252513SS6E Terminal box 254 x 254 x 127 Steel (stainless) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309271 nVent HOFFMAN EXE252513SS6E Terminal box 254 x 254 x 127 Steel (stainless) 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












