
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
waterproof
- Material
Aluminium
IP67
- Width
250 mm
- Height
80 mm
- Dimensions
250 x 80 x 57 mm
- Content
1 pc(s)
- Type
HALP082506GE
- Dim
(W x H x D) 250 x 80 x 57 mm
- Manufacturer part #
HALP082506GE
- Depth
57 mm
Surface mounted (plaster)
I
250
80 mm
57 mm
7
FALSE
0
Cover
0
Aluminium
IK07
IP67
FALSE
Closed
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3311767 nVent HOFFMAN HALP082506GE Terminal box 250 x 80 x 57 Aluminium 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3311767 nVent HOFFMAN HALP082506GE Terminal box 250 x 80 x 57 Aluminium 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












