
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
waterproof
- Material
Aluminium
IP67
- Width
122 mm
- Height
122 mm
- Content
1 pc(s)
- Type
HALP121208GE
- Dim
(W x H x D) 122 x 122 x 80 mm
- Manufacturer part #
HALP121208GE
- Depth
80 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308381 nVent HOFFMAN HALP121208GE Terminal box 122 x 122 x 80 Aluminium 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3308381 nVent HOFFMAN HALP121208GE Terminal box 122 x 122 x 80 Aluminium 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












