
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
anti-corrosive
- Material
Aluminium
IP67
- Width
220 mm
- Height
122 mm
- Content
1 pc(s)
- Type
HALP122209GE
- Dim
(W x H x D) 220 x 122 x 90 mm
- Manufacturer part #
HALP122209GE
- Depth
90 mm
Surface mounted (plaster)
I
220
122 mm
90 mm
7
FALSE
0
Cover
0
Aluminium
IK07
IP67
FALSE
Closed
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309689 nVent HOFFMAN HALP122209GE Terminal box 220 x 122 x 90 Aluminium 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309689 nVent HOFFMAN HALP122209GE Terminal box 220 x 122 x 90 Aluminium 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












