
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
waterproof
- Material
Aluminium
IP67
- Length
330 mm
- Width
330 mm
- Height (min.)
110 mm
- Height
230 mm
- Dimensions
330 x 230 x 110 mm
- Content
1 pc(s)
- Type
HALP233311GE
- Dim
(L x W x H) 330 x 330 x 230 mm
- Manufacturer part #
HALP233311GE
- Depth
110 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308787 nVent HOFFMAN HALP233311GE Terminal box 330 x 330 x 230 x 110 Aluminium 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3308787 nVent HOFFMAN HALP233311GE Terminal box 330 x 330 x 230 x 110 Aluminium 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












