
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
Hygienic
- Material
Steel (stainless)
IP69
- Width
150 mm
- Height
150 mm
- Content
1 pc(s)
- Type
HDTB151508
- Dim
(W x H x D) 150 x 150 x 80 mm
- Manufacturer part #
HDTB151508
- Depth
80 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3311614 nVent HOFFMAN HDTB151508 Terminal box 150 x 150 x 80 Steel (stainless) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3311614 nVent HOFFMAN HDTB151508 Terminal box 150 x 150 x 80 Steel (stainless) 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








