
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
anti-corrosive
waterproof
UV-resistant
- Material
Plastic
IP67
- Length
360 mm
- Width
360 mm
- Height (min.)
90 mm
- Height
160 mm
- Dimensions
360 x 160 x 90 mm
- Content
1 pc(s)
- Type
MGRP163609GE
- Dim
(L x W x H) 360 x 360 x 160 mm
- Manufacturer part #
MGRP163609GE
- Depth
90 mm
Surface mounted (plaster)
II
360
160 mm
90 mm
7
FALSE
0
Cover
0
Plastic
IK07
IP67
FALSE
Closed
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3311914 nVent HOFFMAN MGRP163609GE Terminal box 360 x 360 x 160 x 90 Plastic 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3311914 nVent HOFFMAN MGRP163609GE Terminal box 360 x 360 x 160 x 90 Plastic 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












