
Technical specifications
- Design of the surface: Powder-coated
- Product type
Keyboard/display attachment
- Height
250 mm
- Width
600 mm
- Dim
(W x H x D) 600 x 250 x 985 mm
- Material
Steel
- Factory colour
Grey
- Content
1 pc(s)
- Type
MPC062R5
- Depth
985 mm
IP66
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309862 nVent HOFFMAN MPC062R5 MPC062R5 Keyboard/display attachment (W x H x D) 600 x 250 x 985 mm Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3309862 nVent HOFFMAN MPC062R5 MPC062R5 Keyboard/display attachment (W x H x D) 600 x 250 x 985 mm Steel Grey 1 pc(s)
Description
The modular steel sheet console system MPC has a protection class IP 55/56. It contains three exchangeable sections: Console attachment, console center section and desk lower section. The system is very flexible, and with the various possible combinations many... Design requirements. The ergonomic design of the desk top and the console units enables easy installation and access to HMI devices and thus increases the available mounting position. As an alternative for parts of the console when there are chemical agents or similar. Stainless steel panels can be used.
This text is machine translated.
This text is machine translated.










