
Technical specifications
- Product type
Server rack cabinet socket
- Suitable for server rack cabinet (inch)
19 inch
- Suitable for (cabinet depths)
300 mm
- Dim
(W x H x D) 1000 x 100 x 300 mm
- Material
Stainless steel
- Content
1 pc(s)
- Factory colour
Stainless steel
- Width
1000 mm
- Height
100 mm
- Depth
300 mm
- Rack size
483 mm (19")
Stainless steel
1
Base complete
100 mm
300 mm
1 mm
300 mm
Stainless steel
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308890 nVent HOFFMAN MSVS1103 19 inch Server rack cabinet socket Suitable for (cabinet depths): 300 mm Stainless steel
User & Safety Instructions
User & Safety Instructions 3308890 nVent HOFFMAN MSVS1103 19 inch Server rack cabinet socket Suitable for (cabinet depths): 300 mm Stainless steel










