
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
waterproof
- Material
Plastic
IP67
- Length
300 mm
- Width
300 mm
- Height (min.)
132 mm
- Height
300 mm
- Dimensions
300 x 300 x 132 mm
- Content
1 pc(s)
- Type
OABP303013GE
- Dim
(L x W x H) 300 x 300 x 300 mm
- Manufacturer part #
OABP303013GE
- Depth
132 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309807 nVent HOFFMAN OABP303013GE Terminal box 300 x 300 x 300 x 132 Plastic 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309807 nVent HOFFMAN OABP303013GE Terminal box 300 x 300 x 300 x 132 Plastic 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












