
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
UV-resistant
- Material
Plastic
IP67
- Width
300 mm
- Height
300 mm
- Dimensions
300 x 300 x 132 mm
- Content
1 pc(s)
- Type
OPCP303013TE
- Dim
(W x H x D) 300 x 300 x 132 mm
- Manufacturer part #
OPCP303013TE
- Depth
132 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3310206 nVent HOFFMAN OPCP303013TE Terminal box 300 x 300 x 132 Plastic 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3310206 nVent HOFFMAN OPCP303013TE Terminal box 300 x 300 x 132 Plastic 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












