
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
waterproof
- Material
Plastic
IP67
- Length
600 mm
- Width
600 mm
- Height (min.)
132 mm
- Height
300 mm
- Content
1 pc(s)
- Type
OPCP306013TE
- Dim
(L x W x H) 600 x 600 x 300 mm
- Manufacturer part #
OPCP306013TE
- Depth
132 mm
Surface mounted (plaster)
II
600
300 mm
132 mm
7.04
FALSE
0
Cover
0
Plastic
IK07
IP67
FALSE
Closed
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308902 nVent HOFFMAN OPCP306013TE Terminal box 600 x 600 x 300 x 132 Plastic 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3308902 nVent HOFFMAN OPCP306013TE Terminal box 600 x 600 x 300 x 132 Plastic 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












