
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
waterproof
- Material
Plastic
IP67
- Width
175 mm
- Height
125 mm
- Content
1 pc(s)
- Type
SABP131815GE
- Dim
(W x H x D) 175 x 125 x 150 mm
- Manufacturer part #
SABP131815GE
- Depth
150 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309424 nVent HOFFMAN SABP131815GE Terminal box 175 x 125 x 150 Plastic 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309424 nVent HOFFMAN SABP131815GE Terminal box 175 x 125 x 150 Plastic 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












