
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
waterproof
- Material
Plastic
IP67
- Width
250 mm
- Height
175 mm
- Content
1 pc(s)
- Type
SABP182508GE
- Dim
(W x H x D) 250 x 175 x 75 mm
- Manufacturer part #
SABP182508GE
- Depth
75 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3311579 nVent HOFFMAN SABP182508GE Terminal box 250 x 175 x 75 Plastic 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3311579 nVent HOFFMAN SABP182508GE Terminal box 250 x 175 x 75 Plastic 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












