
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
waterproof
- Material
Plastic
IP67
- Length
250 mm
- Width
250 mm
- Height
175 mm
- Dimensions
250 x 175 x 150 mm
- Content
1 pc(s)
- Type
SABP182515GE
- Dim
(L x W x H) 250 x 250 x 175 mm
- Manufacturer part #
SABP182515GE
- Depth
150 mm
Surface mounted (plaster)
II
250
175 mm
150 mm
7.04
FALSE
0
Cover
0
Plastic
IK07
IP67
FALSE
Closed
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308597 nVent HOFFMAN SABP182515GE Terminal box 250 x 250 x 175 x 150 Plastic 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3308597 nVent HOFFMAN SABP182515GE Terminal box 250 x 250 x 175 x 150 Plastic 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












