
Technical specifications
- Product type
Compartment
- Height
25 mm
- Width
509 mm
- Dim
(W x H x D) 509 x 25 x 556 mm
- Material
Metal
- Factory colour
Multi-coloured
- Content
1 pc(s)
- Type
SHC0606
- Depth
556 mm
Other
509
Shelf
25 mm
556 mm
51 t
600 mm
600 mm
Metal
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309436 nVent HOFFMAN SHC0606 SHC0606 Compartment (W x H x D) 509 x 25 x 556 mm Metal Multi-coloured 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3309436 nVent HOFFMAN SHC0606 SHC0606 Compartment (W x H x D) 509 x 25 x 556 mm Metal Multi-coloured 1 pc(s)
Description
This floor is height-adjustable and offers additional mounting options, especially for heavy components, which cannot be fixed vertically. It has ventilation openings to create an appropriate air circulation within the c... cabinet.
This text is machine translated.
This text is machine translated.










