
Technical specifications
- Product type
Compartment
- Height
25 mm
- Width
509 mm
- Dim
(W x H x D) 509 x 25 x 756 mm
- Material
Metal
- Factory colour
Multi-coloured
- Content
1 pc(s)
- Type
SHC0608
- Depth
756 mm
Other
509
Shelf
25 mm
756 mm
51 t
600 mm
800 mm
Metal
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309915 nVent HOFFMAN SHC0608 SHC0608 Compartment (W x H x D) 509 x 25 x 756 mm Metal Multi-coloured 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3309915 nVent HOFFMAN SHC0608 SHC0608 Compartment (W x H x D) 509 x 25 x 756 mm Metal Multi-coloured 1 pc(s)
Description
This floor is height-adjustable and offers additional mounting options, especially for heavy components, which cannot be fixed vertically. It has ventilation openings to create an appropriate air circulation within the c... cabinet.
This text is machine translated.
This text is machine translated.










